• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TP82 Test tip set 2149080 2 mm socket CAT I Red, Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TP82 set insulation penetration terminals

  • CAT I
  • Socket Ø 2 mm;Red, Black

Technical specifications

Product type

Test tip set

Connection

2 mm socket

Nominal voltage

60 V

Factory colour

Red

Black

Reading category

CAT I

Jack diameter

2 mm

Tip diameter

2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372618 Fluke TP82 Test tip set 2149080 2 mm socket CAT I Red, Black 1 pc(s)

Description

• Banana sockets suitable for test leads with banana plugs
• Do not prevent the measuring lines are rotating banana plug tangling, so that you can fasten the clamp, loosen/, if you do on the measuring line is attached.
• Suitable for 2-mm plug
• Tested up to 60 V DC

This text is machine translated.

Scope of delivery

  • 2 penetration terminals.

More interesting products

(*All information is plus legal VAT)