• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Rear fog lamp Open cable ends Rear fog lamp rear 12 V DC, 24 V DC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED rear fog lamp FT-400 LED & holder

  • Small design
  • Impact-proof
  • Cable length approx 450mm
  • Waterproof
  • Stainless steel holder
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 75 x 95 x 34 mm

Product type

Rear fog lamp

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V DC

24 V DC

Function

Rear fog lamp

Content

1 pc(s)

Mounting site

rear

Width

75 mm

Height

95 mm

Depth

34 mm

ECE type approval labels

E9, R10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299935 Fristom Rear fog lamp Open cable ends Rear fog lamp rear 12 V DC, 24 V DC

Description

Small LED rear fog lamp for trailers and towing vehicles. Due to its small design, it can be used universally. The attachment is done via 2x M5 threaded screws.

This text is machine translated.

Features

  • Hole spacing for attachment 45mm
  • Cable length approx. 450 mm
  • Mounting 2x M5 screws
  • Waterproof
  • Stainless steel holder

Hints

Without stainless steel holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)