• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Reversing lamps Open cable ends Reversing lamps rear 12 V DC, 24 V DC

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED REVERSING LAMP FT-410 LED

  • Small design
  • Impact-proof
  • Cable length approx 450mm
  • Waterproof

Technical specifications

Dim

(W x H x D) 75 x 95 x 34 mm

Product type

Reversing lamps

Bulb type

LED (monochrome)

Connector

Open cable ends

Operating voltage

12 V DC

24 V DC

Function

Reversing lamps

Content

1 pc(s)

Mounting site

rear

Width

75 mm

Height

95 mm

Depth

34 mm

ECE type approval labels

E9, R10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299936 Fristom Reversing lamps Open cable ends Reversing lamps rear 12 V DC, 24 V DC

Description

Small LED reversing light for trailer and towing vehicle. It can be used universally due to its small design. The attachment is done via 2x M5 threaded screws.

This text is machine translated.

Features

  • Attachment 2x M5 screws
  • Hole spacing for fixing 45 mm
  • Cable length approx. 450 mm
  • Waterproof

Hints

Without stainless steel holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)