• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Trailer tail light 6.3 mm connector Turn signal, Brake light, Number plate light, Tail light rear, left , right

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 chamber lamp with indicator light

  • M5 threaded pins and nuts
  • Connections with flat plug contacts
  • E9 approval
  • This text is machine translated.

Technical specifications

  • Mounting 2 x M5 threaded pins
Dim

(W x H x D) 100 x 95 x 45 mm

Product type

Trailer tail light

Connector

6.3 mm connector

Operating voltage

12 V

24 V

Function

Turn signal

Brake light

Number plate light

Tail light

Content

1 pc(s)

Mounting site

rear

left

right

Width

100 mm

Height

95 mm

Depth

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664267 Fristom Trailer tail light 6.3 mm connector Turn signal, Brake light, Number plate light, Tail light rear, left , right

Information

Information 1664267 Fristom Trailer tail light 6.3 mm connector Turn signal, Brake light, Number plate light, Tail light rear, left , right

Description

Features

  • With indicator light
  • This text is machine translated.

Hints

E9 approval

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 36.48*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)