• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!Box 7690 Edition International Wi-Fi modem router Built-in modem: VDSL, ADSL2+ 2.4 GHz, 5 GHz 7200 MBit/s

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AVM FRITZ!box 7690 edition international – performance of the next generation – the new FRITZ!box with Wi-Fi 7

  • New version Wi-Fi 7
  • Supports VDSL connections up to 300 MBit/s.
  • DSL, telephony and Smart home on board
  • DECT ULE and Zigbee are integrated for Smart home
  • Easy and flexible to expand
  • Intuitive user interface with FRITZ!OS also available as APP on your smartphone
  • Automatic updates for FRITZ! Products in mesh

Technical specifications

Product type

Wi-Fi modem router

Type

FRITZ!Box 7690 Edition International

Function

DECT hub

Router

Built-in modem

VDSL

ADSL2+

Wi-Fi standard

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

IEEE 802.11be

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

7200 MBit/s

Wi-Fi speed 2.4 GHz

1440 MBit/s

Wi-Fi speed 5 GHz

5760 MBit/s

Interfaces

RJ45

USB A (USB 2.0)

Phone (analog)

Features

Mesh support

WPS compatible

Yes

10/100/1000 Mbps ports

3 x

10/100/1000 Mbps WAN ports

1 x

No. of USB 2.0 ports

1 x

DECT base station

Yes

DECT ULE

Yes

a/b ports

2 x

Answerphone

Yes

Width

250 mm

Height

184 mm

Depth

48 mm

Weight

657 g

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385398 FRITZ! FRITZ!Box 7690 Edition International Wi-Fi modem router Built-in modem: VDSL, ADSL2+ 2.4 GHz, 5 GHz 7200 MBit/s

Description

The FRITZ!Box 7690 sets new standards for DSL connectivity. Equipped with innovative Wi-Fi 7, the FRITZ! Box 7690 WLAN connections ensures transmission rates of up to 7,200 MBit/s. Thanks to the advanced technology even more users can use the home network simultaneously. One 2.5 Gigabit WAN/LAN and a 2.5 Gbps LAN and two Gigabit LAN ports enable even faster connections of the network devices with the home network. Besides this, the FRITZ!Box 7690 offers expansions in the area of Smart home: By the integration of Zigbee Smart home devices can now be integrated seamlessly into the home network. The FRITZ!OS operating system makes it easy to connect and control these devices. In addition, highest security standards (WPA2/WPA2) ensure increased protection.

The new WLAN generation Wi-Fi 7
The FRITZ! Box 7690 brings the high WLAN speed of Wi-Fi 7 to the DSL-connection. The new standard Wi-Fi 7 offers advantages on the already used frequency bands 2.4 and 5 GHz and provides a powerful WLAN mesh. The combination of low latency and Hohem throughput enables powerful wireless communication for future real-time applications such as virtual reality, cloud computing and gaming. Current applications also benefit from faster connections, even over long distances and for many mobile devices.

Smart home integration: Efficient & flexible
Using the FRITZ!Box 7690, you can easily integrate Zigbee LED lights and DECT ULE lamps from different manufacturers into the Smart home of the FRITZ!Box and control them using the APP. The integration of Matter, the new IP-based Smart home standard, is in the pipeline. Thus, Smart home apps from other manufacturers, the smart products from FRITZ! Centrally in their APP. The integrated DECT base station controls Smart home devices such as the FRITZ!DECT 302/301 radiator controller, the switchable FRITZ!DECT 200/210 sockets, the FRITZ!DECT 440 button or the LED light FRITZ!DECT 500.

Convenient telephony and versatile multimedia functions
Analogue telephones as well as up to six DECT cordless phones (e.g. FRITZ!Fon) can be registered to the integrated telephone system via two a/b ports. Five integrated answering machines, local and online directories as well as numerous convenient functions complete the wide offer. The media server distributes stored films, music and pictures in the home network. The FRITZ! Box 7690 also offers other connectivity options such as a 2.5-Gigabit WAN/LAN, a 2.5-GBit/s LAN and two Gigabit LAN ports. This allows network devices such as printers and storage media to be easily integrated into the home network.


DSL/Network
· WLAN router with integrated modem for all DSL connections such as Telekom, 1&1, Vodafone, OBIA and many more
· Supports VDSL connections up to 300 MBit/s and ADSL2+
· Router operation also possible with glass fiber, cable modem and mobile radio stick
· 1 x 2.5 Gigabit WAN/LAN, 1 x 2.5 Gigabit LAN, 2 x Gigabit LAN
· Optimum for video streaming and IPTV
· My FRITZ - Safely access your own FRITZ!Box while on the move
· Stateful Packet Inspection Firewall with port release for secure surfing
· Parental control with time limits, BPjM filter for allowed and blocked websites
· Full IPv6 support for internet, local networks and landlines
· Secure remote access via the Internet with VPN (IPSec and WireGuard)
· Easy setup via browser interface with PC, Smartphone or tablet
· Safety wizard with diagnostics tool and auto update

Wi-Fi
· 4 x 4 Wi-Fi 7
· Wi-Fi 7 up to 5,760 MBit/s (5 GHz) and 1,440 MBit/s (2.4 GHz)
· Expands the home network with WLAN mesh – simply combine multiple WLAN access points into a single intelligent system
· Compatible with the WLAN standards IEEE 802.11a/g/n/ac/ax/be
· WLAN-encryption with WPA2/WPA2
· WPS (Wi-Fi Protected Setup)
· WLAN via button (FRITZ!DECT 440 and 400), connected telephones and time-controlled on/off
· Wi-Fi guest access - secure surfing for friends and visitors

telephony
· Telephone system for IP-based connections
· Integrated DECT base station operates up to 6 cordless phones
· 2 a / B ports for connecting analog telephones, answering machines and fax
· 5 integrated call answering machines including voice-to-mail
· Manage phone book contacts locally or online (Google, Apple, Telekom)
· Fax function including email forwarding (fax to mail)
· Call list, call number lock, speed dial, direct-dial function, individual dialing rules
· Dial rules for individual phone number use
· Log in of IP telephones (LAN/WLAN) according to SIP standard
· Internet telephony (VoIP) also with FRITZ!APP Fon for iOS and Android

Smart home/media
· Smart home functions for electricity, heat and light (DECT ULE & Zigbee)
· 1 x USB for printers and memory in the network (USB 2.0)
· FRITZ!NAS – a common storage for all the data in the home network
· Media server distributes music, pictures and films in home network (DLNA/UPnP AV)
· Also supports online storage, Internet radio and podcasts
· Share files easily and securely with friends

Connectivity
· 1 USB 2.0 port for storage media (NAS), network printer and mobile phone sticks
· 1x 2.5-Gigabit LAN/WAN port, 1x 2.5-Gigabit LAN port and 2 LAN connections with 1 GBit/s for advanced applications such as NAS
· 2 a / B ports for connecting analog telephones, answering machines and fax

This text is machine translated.

Scope of delivery

  • FRITZ!Box 7690 Edition International
  • Power supply unit
  • 4 meter DSL-connection cable
  • 1.5 meter LAN-cable
  • Quick start guide in DE, EN, ES, FR, NL, IT
  • Service card (FRITZ! Note)

Hints

An overview of currently compatible Zigbee products is available at AVM.de/service/ZigBee

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)