
Number (Package size 10 pc(s))
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
3 mm
- Tip angle
135°
- Content
10 pc(s)
- Material
HSS-G
- Material properties
anti-corrosive
- Material suitability
Metal
Hardwood
Softwood
PVC
Fibreglass
- Tool holder
Cylinder shank
- Working length
33 mm
- Total length
61 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402479 FRITZFURT 1111-3300 HSS-G Metal twist drill bit 10-piece 3 mm Total length 61 mm anti-corrosive DIN 338 Cylinder shank 1
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































