
Number (Package size 10 pc(s))
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
5 mm
- Tip angle
135°
- Content
10 pc(s)
- Material
HSS-G
- Material properties
anti-corrosive
- Material suitability
Metal
Hardwood
Softwood
PVC
Fibreglass
- Tool holder
Triangular shank
- Working length
52 mm
- Total length
86 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402484 FRITZFURT 1111-3500 HSS-G Metal twist drill bit 10-piece 5 mm Total length 86 mm anti-corrosive DIN 338 Triangular shank
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































