
FRITZFURT 3111-1019 HSS-G Metal twist drill bit set 19-piece 1.0 mm, 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 3.5 mm, 4.0 mm, 4.5
EAN:
Part number:
Item no:
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1.0 mm
1.5 mm
2.0 mm
2.5 mm
3.0 mm
3.5 mm
4.0 mm
4.5 mm
5.0 mm
5.5 mm
Show more
- Tip angle
135°
- Content
1 Set
- Material
HSS-G
- Material properties
anti-corrosive
- Material suitability
Hardwood
Softwood
Fibreglass
PVC
Metal
- Tool holder
Triangular shank
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402494 FRITZFURT 3111-1019 HSS-G Metal twist drill bit set 19-piece 1.0 mm, 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 3.5 mm, 4.0 mm, 4.5
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































