• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 3121-1017 Tap drill bit set 7-piece 14 mm, 16 mm, 18 mm, 20 mm, 22 mm, 24 mm hardened 1 Set

1/8
Product type
Tap drill bit set
Drill hole Ø
14 mm
16 mm
18 mm
20 mm
22 mm
24 mm
Material
HSS-G
Material suitability
Steel
Brass
Aluminium
Plastic
Working length
25 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

14 mm

16 mm

18 mm

20 mm

22 mm

24 mm

Material

HSS-G

Material properties

hardened

Material suitability

Steel

Brass

Aluminium

Plastic

Working length

25 mm

Length

220 mm

Height

60 mm

Width

135 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410392 FRITZFURT 3121-1017 Tap drill bit set 7-piece 14 mm, 16 mm, 18 mm, 20 mm, 22 mm, 24 mm hardened 1 Set

More interesting products

(*All information is plus legal VAT)