• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block DT 6/2,5-DREHSI (5X20) 3034248 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

60 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 6.60 / piece)
€ 225.00
-27 %
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

10

Clamp width

12.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

500 V

Stripping length (max.)

12 mm

Manufacturer part #

3034248

Content

25 pc(s)

Industrial packaging

Yes

Type

DT 6/2,5-DREHSI (5X20)

Dim

(L x W x H) 71.5 x 12.2 x 51.3 mm

Width

12.2 mm

Height

51.3 mm

Length

71.5 mm

Flammability rating

V0

Connector colour

Black

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584338 Fuse modular terminal block DT 6/2,5-DREHSI (5X20) 3034248 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584338 Fuse modular terminal block DT 6/2,5-DREHSI (5X20) 3034248 Phoenix Contact

Description

Fuse terminal block for cartridge fuse insert, cross section: 0.5-10 mm², AWG: 20-8, width: 12.2 mm, color: Black

More interesting products

(*All information is plus legal VAT)