
Highlights & Details
Fuse modular terminal block ST 4-HESI (6,3X32)
- ST 4-HESI (6,3X32)
Technical specifications
- Packaging type
Piece
- Product type
Fuse serial terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
8.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
400 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3036385
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
ST 4-HESI (6,3X32)
- Dim
(L x W x H) 76.5 x 8.2 x 69 mm
- Width
8.2 mm
- Height
69 mm
- Length
76.5 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Black
- Insulation material
PA
- Insulation
PA
DIN rail (top hat rail) 35 mm
Black
8.15
76.5 mm
67.45 mm
400 V
105-105 °C
V0
FALSE
Spring clamp connection
1
0.08-6 mm²
0.14-4 mm²
0.08-4 mm²
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565710 Fuse modular terminal block ST 4-HESI (6,3X32) 3036385 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 565710 Fuse modular terminal block ST 4-HESI (6,3X32) 3036385 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 478.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























