• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G.F. Garden GF80006025 Aquatime Due.5 Elekt Watercomp Computerised irrigation

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Aquatime due.5 El Watercomp

  • Water computer with 25 preset programs
  • Can be controlled with a rotary knob
  • 3/4 water tap connection

Technical specifications

  • 9V block battery (please order separately)
Product type

Computerised irrigation

Type

analogue

Power supply (LOV)

battery-powered

Hose connection

G3/4"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098661 G.F. Garden GF80006025 Aquatime Due.5 Elekt Watercomp Computerised irrigation

Description

Simple, intuitive and practical, with modern design, it has programs that can be combined up to 25 + 1 options that can be managed via the two easy to use control knobs.

This text is machine translated.

Features

  • Departures every 6, 12, 24, 48, 72 hours for 1, 3, 5, 20, 45 minutes.
  • Button for manual starts outside the programming cycles
  • Delayed start button from 1 to 8 hours after the initial setting according to the user's needs
  • Easy Balcony-Function: Ideal for drip irrigation
  • Works with 9 volt alkaline battery (not included)
  • Device for stopping the flow of water when the battery is exhausted
  • Electrical components protected against water and moisture
  • 3/4" water tap connection
  • Maximum operating pressure

Hints

Please order battery separately.

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)