• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G G&G GG-D1180CW Label printer Direct thermal 203 x 203 dpi Max. label width: 104 mm USB

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G&G GG-D1180CW label printer - max 104 mm printing width

  • Thermal printing (without ink on thermal paper)
  • Thermal printing system
  • Printing speed 150mm/sec.
  • Controlled through PC
  • Barcode printing
  • Pressure width 25 - 104mm
  • Prints again when the paper is empty
  • Automatic paper positioning
  • Automatic paper-size detection
  • Excellent workmanship, heat resistant, for heavy duty use

Technical specifications

Product type

Label printer

Type

G&G GG-D1180CW

Printing technology

Direct thermal

Functions

Printer

Print resolution

203 x 203 dpi

Print speed (black/white)

150 mm/s

Interfaces

USB A (USB 2.0)

Power supply (LOV)

mains-powered

Max. label width

104 mm

Factory colour

White

Width

217 mm

Height

182 mm

Depth

172 mm

Dim

(W x H x D) 217 x 182 x 172 mm

Suitable for

Label printing

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203184 G&G G&G GG-D1180CW Label printer Direct thermal 203 x 203 dpi Max. label width: 104 mm USB

Warranty Terms

Warranty Terms 3203184 G&G G&G GG-D1180CW Label printer Direct thermal 203 x 203 dpi Max. label width: 104 mm USB

Description


G&G GG-D1180CW thermal label printer for DHL, UPS, DPD, Hermes, etc. label printers
The G&G GG-D1180CW label printer is a very fast printer (15 cm per second) and a compact and high-quality design. The printer itself has dimensions of only 21.7 x 18.2 x 17.2 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)