• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GAO 145601098 Current Cable extension White 2.00 m H03VVH2-F 2X 0,75 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GAO 145601098 Current Cable extension White 2.00 m H03VVH2-F 2X 0,75 mm²

  • Length 2 m

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Europlug

Connector version

straight

Type B

Euro connector

Cable standard

H03VVH2-F 2X 0,75 mm²

Cable length

2.00 m

Operating voltage

230 V/50 Hz

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Max. load capacity

2.5 A

Cable type

Cable HO3VVH2-F 2 x 0.75 mm²

Nominal current (details)

2.5 A

Cross section

0.75 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 644706 GAO 145601098 Current Cable extension White 2.00 m H03VVH2-F 2X 0,75 mm²

Conformity certificate

Conformity certificate 644706 GAO 145601098 Current Cable extension White 2.00 m H03VVH2-F 2X 0,75 mm²

Description

Extend the power cables of your equipment with Euro mains plugs. Thanks to the flat design of the coupler, this extension cord is ideal for laying behind furniture or wall units.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)