• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01893-34 GARDENA Bewässerungssteuerung Select & 2-Wege-Verteiler Aktion Irrigation control

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Irrigation control Select & 2-way distributor

  • Individual setting options
  • Three independant schedules
  • Intuitive operation with only one button
  • Connect two connection devices with water tap

Technical specifications

  • For water taps with 26.5 mm (G 3/4) thread
Product type

Irrigation control

Irrigation time

1 - 480 min

Irrigation frequency

On demand

Irrigation cycles per day

3

Type

digital

Power supply (LOV)

battery-powered

Hose connection

Hose connector

Operating voltage

9 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355930 GARDENA 01893-34 GARDENA Bewässerungssteuerung Select & 2-Wege-Verteiler Aktion Irrigation control

Description

Irrigation control Select & 2-way distributor

This text is machine translated.

Scope of delivery

  • Irrigation control Select, 1891-20
  • 2-way distributor, 8193-20.

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.