• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 05001-20 Garden hose 1" Sold per metre

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Flat hose 25 mm (1")

  • Compact flat hose with Ø 25 mm (1")
  • ideal for agriculture due to industrial quality and flexible application possibilities
  • Particularly resistant and UV and weather-resistant
  • Double-layer, fabric-reinforced PVC-material

Technical specifications

Product type

Garden hose

hose diameter

1"

Hose inside diameter

25 mm

Temperature range

-20 °C up to +60 °C

Content

Sold per metre

Max. length sold by the metre

50 m

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359444 GARDENA 05001-20 Garden hose 1" Sold per metre

Warranty Terms

Warranty Terms 2359444 GARDENA 05001-20 Garden hose 1" Sold per metre

Description

The Gardena 25 mm (1") flat hose is ideal for applications with hohem, for example, for use with pumps. The robust quality of the hose makes it suitable for agricultural purposes. It consists of double-layer, fabric-reinforced PVC material, is weather and UV-resistant as well as temperature-resistant from -20 °C to 60 °C. The hose is pressure-resistant up to 10 bar. The burst pressure is 30 bar.

This text is machine translated.

Hints

Sold by the meter (max. 50 m)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)