• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08135-20 Premium Circular sprinkler 75 - 490 m²

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium pulse, circular and sector sprinkler (on carriage)

  • Irrigated area 75 - max. 490 sq. ft.
  • Precision brass nozzle and carriage
  • Comfortable rotary knob for setting the throw distance
  • Ready equipped with GARDENA system connection and end cap

Technical specifications

Product type

Circular sprinkler

Area type

Circular

Dim

(L x W x H) 300 cm x 300 mm x 100 mm

Range (min.)

5 m

Range (max.)

12.5 m

Irrigated area

75 - 490 m²

Width

300 mm

Height

100 mm

Hose connection

Hose connector

Length

300 cm

Weight

1100 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194090 GARDENA 08135-20 Premium Circular sprinkler 75 - 490 m²

Warranty Terms

Warranty Terms 1194090 GARDENA 08135-20 Premium Circular sprinkler 75 - 490 m²

Description

The Gardena Premium pulse, circular and sector sprinkler irrigated large surfaces with ease. It consists of a rugged metal and plastic combination. This will cause the sprinkler head very stable. At the adjusting rings can be simply set to bewassernden sectors fine-level from 25° to 360°. The selected sector is at any time by this adjustment rings clearly visible. The Precision brass nozzle supports the exact application of water. With the help of the large, comfortable rotary knob to set the throw distance. These can be of 5 m up to a maximum of 12.5 m. This makes it an area of 75 m², up to a maximum of 490 m2 SPRINKLING. The connecting thread for the sprinkler head must be unfastened has a diameter of 21 mm (G1/2). The sprinkler is already on a plastic sledge fixed. This has three metal inserts and is thus very stable. The Plastic Slide guarantees high stability. The sprinkler is with the gardena system connection and the end cap ready for connection. In this way, you can use it immediately.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)