• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09030-61 9000 Clean water submersible pump 9000 l/h 6 m

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clear water submersible pump 9000

  • Particularly efficient and modern submersible pump for clear water
  • Powerful in numerous applications
  • Almost wipe-dry result with only 2 mm residual water height
  • Flexible connection options with just one click depending on individual requirements
  • Symbol of a simple connection with arrows showing a plug connection between a hose and a fitting.

Technical specifications

  • Max. Medium temperature: 35 °C.
Product type

Clean water submersible pump

Max. delivery head

6 m

Max. feed rate

9000 l/h

Max. discharge pressure

0.6 bar

Operating voltage

230 V

Power consumption (P1)

300 W

Connection

1"
1 1/2"
G1

Max. size of solids

5 mm

Immersion depth

7 m

Max. cable length

10 m

Operating time (OT)

Non-stop

Float switch

Yes

Length

242 mm

Width

283 mm

Height

179 mm

Dim

(L x W x H) 242 x 283 x 179 mm

Weight

4100 g

IPX8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355944 GARDENA 09030-61 9000 Clean water submersible pump 9000 l/h 6 m

Warranty Terms

Warranty Terms 2355944 GARDENA 09030-61 9000 Clean water submersible pump 9000 l/h 6 m

Description

The clear water submersible pump 9000 is ideal for draining and pumping clean and slightly contaminated water with up to 5 mm dirt particles. With a rated output of 300 W, it delivers a maximum water volume of 9,000 l/h. The adjustable float switch with continuous operation prevents the pump from running dry. It is flat-suction up to a residual water height of 2 mm. The pump has an ergonomic handle design with cable winding and cable holder. The quick-coupling system for large hose diameters enables the connection with just one click. With connection thread G1" and hose connection 25 mm (1") and 38 mm (1 ½").

This text is machine translated.

Features

  • Adjustable float switch with continuous operation function
  • Hardened drive shaft with double sealing
  • Ergonomic grip design with cable winding and cable holder.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)