• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12251-20 PremiumCut Pro Frisches Holz Pruner Bypass

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA garden shears Premium Cut Pro

  • Ergonomic grip
  • Fresh wood
  • bypass
  • 24 mm cutting diameter

Technical specifications

Product type

Pruner

Cutting mechanism

Bypass

Cut width

24 mm

Weight

0

Length

250 cm

Width

100 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 100 mm x 50 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360712 GARDENA 12251-20 PremiumCut Pro Frisches Holz Pruner Bypass

Warranty Terms

Warranty Terms 3360712 GARDENA 12251-20 PremiumCut Pro Frisches Holz Pruner Bypass

Description

Strong performance - easy to use. As a clever solution for effortless cutting, Gardena garden shears Premium Cut Pro​ for fresh wood has 24 mm cutting diameter, bypass cut, protective wrist buffer, one-hand safety lock. Captive spring and GARDENA signature PowerCoating.

Intuitive ergonomics
These handy and portable premium garden shears offer great cutting power in a light and comfortable package. With Gardena's ergonomic 2K soft grip handle design, it is designed for ease of use and reduced hand strain for fatigue-free cutting. For added stability, the grips are reinforced with fiber and >made from 40% recycled plastic from industrial waste.

Clean and precise cuts
The GARDENA garden shears Premium Cut Pro Fresh wood offers a powerful cutting experience at stronger branches and branches with a larger diameter as well as fresh green branches. The sharp, precision-ground blades have a cutting diameter of 24 mm and include GARDENA's innovative PowerCoating for healthy plants, easy cleaning and lasting protection.
With the bypass cutting principle, both blades slide past one another. This makes a sharp, close to the root and clean cut possible. This is why a bypass scissors are especially suitable for cutting fresh, soft wood.

Strong cutting power
These blades are made of high quality steel for effortless cutting.

Long-lasting sharpness made in Germany
These garden shears Premium Cut Pro​ Fresh wood is produced in Germany according to the strict standards of GARDENA. It is designed for sustained cutting efficiency and a long carefree service life.

Simple storage and security features
The handles of this pair of scissors are fitted with a loop for simple and practical storage. The blades coated with PowerCoating are equipped with a one-hand safety lock, which simply locks the blades in the closed position when not in use and thus provides for more safety and comfort.

This text is machine translated.

Features

  • Ergonomic handle made from >40% recycled plastic made from industrial waste
  • Precision-ground blades with PowerCoating for clean and precise cuts
  • Blades made of high-quality steel for easy cutting of stronger branches and branches with larger diameter

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)