• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18055-22 Comfort FLEX Garden hose Hose inside diameter=19 mm 3/4" Sold per metre Grey, Black, Orange

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

88 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

GARDENA comfort Flex hose 19 mm (3/4"), by the meter

  • Hose with Power grip, by the meter

Technical specifications

Product type

Garden hose

hose diameter

3/4"

Factory colour

Grey

Black

Orange

Hose inside diameter

19 mm

Material (details)

PVC

Content

Sold per metre

Max. length sold by the metre

50 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423064 GARDENA 18055-22 Comfort FLEX Garden hose Hose inside diameter=19 mm 3/4" Sold per metre Grey, Black, Orange

Warranty Terms

Warranty Terms 1423064 GARDENA 18055-22 Comfort FLEX Garden hose Hose inside diameter=19 mm 3/4" Sold per metre Grey, Black, Orange

Description

The Comfort Flex hose 19 mm (3/4") from GARDENA as the piece of equipment can be selected in the desired length. It has a hose diameter of 19 mm (3/4"). The dimensionally stable and flexible hose is made of high cross fabric. In this way the hose cannot knot or twist the elastic garden hose. Ideal is suitable for watering plants or for cleaning. The Power grip provides for a stable connection and an optimum grip between the hose and the piece of hose or water stop. Its frost and UV resistance means that the water hose can stay outside all year round. Due to the high wall thickness, the hose is durable and can be used up to a burst pressure of 25 bar. It is free of harmful substances and is therefore free of phthalates (<0.1%) and cadmium, lead and barium (<0.1%). Further system components or connection devices of the original GARDENA system can be connected as desired. The Comfort Flex tube is manufactured in Europe and is a quality product, on which GARDENA 20 year guarantee.

This text is machine translated.

Features

  • UV and frost resistant, up to a burst pressure of 25 bar and free from phthalates (<0.1%), cadmium, lead and barium free (<0.1%)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.26*

More interesting products

(*All information is plus legal VAT)