• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18063-20 Comfort HighFLEX Garden hose Hose inside diameter=13 mm 20 m 1/2" 1 pc(s) Grey, Black, Orange

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.90)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comfort high flexible hose 10 x 10, 13 mm (1/2").20 m

  • With Power Grip Profile
  • Dense high-quality spiral fabric
  • Quality hose for a burst pressure of up to 30 bar
  • The image shows a test result: 'Garden Hose Practical Test' with the rating 'Very Good (1.3)'. Test Winner from Issue 08/2018. Website: www.selbst.de.

Technical specifications

Product type

Garden hose

Length

20 m

hose diameter

1/2"

Factory colour

Grey

Black

Orange

Hose inside diameter

13 mm

Material (details)

PVC

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194040 GARDENA 18063-20 Comfort HighFLEX Garden hose Hose inside diameter=13 mm 20 m 1/2" 1 pc(s) Grey, Black, Orange

Warranty Terms

Warranty Terms 1194040 GARDENA 18063-20 Comfort HighFLEX Garden hose Hose inside diameter=13 mm 20 m 1/2" 1 pc(s) Grey, Black, Orange

Description

The Gardena Comfort high flexible hose with Power Grip Profile offers an optimal combination of piece of hose and hose. Both access thanks to innovative technology like gears into each other. The Power Grip Profile creates what is garden owners want: a reliable connection with perfect holding force. A positive side effect of the profile: the hose can easily rolled up and slides well. Thanks to the thick high-quality spiral tissue with two counter-rotating spirals is the hose pressure-resistant and dimensionally stable, in the application at the same time but also more flexible than the Comfort flexible hose. Because the closer the Spir, the moving the hose and the easier to use. The hose is not twisted and knotted. These are the best conditions for a comfortable and versatile use in the garden. If necessary, you can use it with the original GARDENA system components and connection devices systematically. He is free from toxic plasticizers (phthalates) and heavy metals and, of course, UV-resistant. Its high wall thickness makes it robust and durable. Bursting pressure: 30 bar.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)