• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18222-20 Plastic Tap connector 33.3 mm (G1)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardena tap connector 33.3 mm (G 1")

  • 33.3 mm (G 1")Anti-splashOriginal Gardena System
  • A circular symbol shows a tap connection with a width of '33.3 mm (G 1")', with arrows indicating the measurement direction.
  • A symbol shows a snowflake and sun on a blue background, divided by a line. Text: 'FROST' on the left, 'UV' on the right, with a tick mark next to it.
  • The text 'MADE IN GERMANY' appears in black capital letters next to the colours of the German flag: black, red, gold.
  • Two taps, left without splash protection, right with 'Anti-Splash'. Text shows that the right tap reduces splashing.

Technical specifications

  • 33.3 mm (G 1")
Product type

Tap connector

Hose connection

33.3 mm (G1)

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568574 GARDENA 18222-20 Plastic Tap connector 33.3 mm (G1)

Warranty Terms

Warranty Terms 2568574 GARDENA 18222-20 Plastic Tap connector 33.3 mm (G1)

Description

With the Gardena tap connector 33.3 mm, a garden hose can be securely connected to the tap. Thanks to the special shape, the hose adapter can be easily and easily screwed on. It does not spray through anti-splash during water removal. The connection is stable and secure thanks to the original Gardena system. The high-quality material makes the tap connector durable and protects it from frost.

This text is machine translated.

Features

  • Anti-Splash: Spray-free water removal by bundled water jetOriginal Gardena System: Any connection device can be connected to the hose easily and quicklyHeller tap connector for connection to the tapFrost resistance for year-round and long-lasting useMade in Germany: Quality from Germany.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)