• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Akku-Mitteldruckreiniger AquaClean 24/18V P4A Premium Set Battery jet washer 24 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA battery-operated medium pressure cleaner AquaClean 24/18V P4A premium set

  • Especially mobile and powerful pressure cleaning with rechargeable battery and premium accessories
  • Logo of the 'Power for All Alliance' with a red and grey battery symbol, text 'Power for All 18V Alliance'.

Technical specifications

  • Weight indication: Without battery
Product type

Battery jet washer

Features

incl. battery

Device type (fixed/mobile)

mobile

Operating type

Rechargeable battery

Operating voltage

18 V

Operating pressure (max.)

24 bar

Max. feed rate

250 l/h

Hose length

5 m

Weight

1.5 kg

Dim

(L x W x H) 600 cm x 400 mm x 400 mm

Length

600 cm

Width

400 mm

Height

400 mm

Operating pressure (min.)

9 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355913 GARDENA Akku-Mitteldruckreiniger AquaClean 24/18V P4A Premium Set Battery jet washer 24 bar

User & Safety Instructions

User & Safety Instructions 2355913 GARDENA Akku-Mitteldruckreiniger AquaClean 24/18V P4A Premium Set Battery jet washer 24 bar

Warranty Terms

Warranty Terms 2355913 GARDENA Akku-Mitteldruckreiniger AquaClean 24/18V P4A Premium Set Battery jet washer 24 bar

Description

The GARDENA AquaClean 24/18V Power FOR ALL ALLIANCE premium set includes a portable, compact and wireless mid-pressure cleaner for home and garden. The practical set offers a range of accessories for maximum versatility in everyday life and fast, easy use. The focus here is on almost unlimited mobility and flexibility. The portable and folding water tank with a capacity of 20 liters allows, in conjunction with the included battery, a particularly portable use of the pressure cleaner without hoses or cable. The high quality medium pressure cleaner from GARDENA is one of the most powerful and flexible representative of its type and works with the 18 V battery system Power FOR ALL. The accompanying battery with a capacity of 18V and 2.5 Ah is exchangeable, ready FOR use and can be combined with other compatible devices of the Power FOR ALL ALLIANCE. This is one of the world's largest battery alliances leading manufacturers and offers the largest variety of application possibilities for house and garden. The set also contains the matching charger. The battery status can be checked at any time using the device's built-in display. The water pressure of the pressure cleaner can be adjusted in three stages. Hard dirt or stains are removed thoroughly with the mean pressure of 24 bar. It can be reduced to 14 bar as required. The useful Soft-Clean mode reduces the pressure even further and is especially gentle with sensitive material at 9 bar. Furthermore, the reduced pressure enables a lower power consumption and thus a longer battery life. Thus, the pressure cleaner can be used for approximately 38, 20 or 16 minutes depending on the operating mode. Three different nozzle attachments are also included. With these nozzles, the spray angle can be changed to 15° or 40°, whereby each nozzle can be rotated a full 360° in relation to the lance, in order to achieve greater flexibility during cleaning. The 0° nozzle is perfect for powerful cleaning in confined spaces. A 5 m long suction hose with filter, float and clamp is also included. The pressure washer can be connected to a garden hose with an OGS tap connector. It is particularly powerful and, thanks to its self-priming, can draw water from a depth of up to 2 m at a flow rate of 250 liters per hour. The low weight of only 1.5 kg without battery and the intelligent design with a practical grip and trigger enables a longer and more comfortable use. A short and long handle is also supplied for added flexibility. The AquaClean 24/18V Power FOR ALL ALLIANCE premium set also includes a foam nozzle for easy application of cleaning agents. It can be used to clean surfaces thoroughly.

This text is machine translated.

Features

  • Powerful and replaceable 18 V Li-ion battery including the suitable charger, can be combined with other compatible devices from the Power FOR ALL ALLIANCE

Scope of delivery

  • System battery P4A PBA 18V/45
  • CHARGER P4A AL 1810 CV
  • 0°, 15° and 40° nozzle
  • Long and short lance
  • OGS connection for the garden hose
  • 5 m suction hose with OGS connections and filter
  • 20 l water bag
  • Cleaning agent nozzle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)