• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Manual Hedge trimmer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA hedge trimmer natural-cut set - blades with a serrated edge and wooden handles

  • Good fitting shape thanks to ERGO handles
  • Working angle of 20 degrees
  • Blades are non-stick coated
  • With 6 bits. Garden shears
  • Wood FSC® 100%
  • Blade protection

Technical specifications

  • Product length 457 mm
Product type

Hedge trimmer

Operating type

Manual

Technology

Li-ion

Dim

(L x W x H) 200 cm x 600 mm x 150 mm

Features

Serrated edge

Weight

1000 g

Knife length

230 mm

Height

150 mm

Length

200 cm

Width

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042613 GARDENA Manual Hedge trimmer

Warranty Terms

Warranty Terms 3042613 GARDENA Manual Hedge trimmer

Description

Thanks to the NatureCut you can turn to the cutting of your hedge and shrubs with full concentration. The popular entry-level model from GARDENA has a rustic charm thanks to the two wooden handles and thus sets itself apart visually against other hedge trimmers. Of course the balanced all-round shears also completely satisfy in the range of functions.

As you are cutting, you will immediately notice how well the NatureCut lies in your hands. This ergonomics is achieved with the help of the ERGOTEC grips. The handles are perfectly symmetrical. In addition, the soft buffer contributes very well to the cutting with the NaturCut, because it provides for a good suspension. The blades also have excellent features to ensure that each cut is fit. Look forward to the wavy edge, which always has a high efficiency when cutting larger surfaces. On the other hand, the blades are non-stick coated so that the friction is reduced and thus higher performance is achieved.

This text is machine translated.

Features

  • The all-rounder with wood handles for effortless cutting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)