• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 02786-20 T-piece 25 mm (1/2") OT

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sprinkler System T-piece

  • Connection in the pipe route for retractable sprinkler S80/T100/T200
  • Quick & Easy-Quick connection technology
  • Self-sealing threaded connection
  • Award image for GARDENA Sprinkler system 02786-20 T-piece 25 mm (1/2") OT

Technical specifications

Product type

T-piece

Hose connection

25 mm (1/2") OT

Series

Sprinkler system

App compatibility

No

Irrigation frequency

On demand

Area type

Spot

Width

0 mm

Height

0 mm

Length

0 mm

Installation method

below ground

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464643 GARDENA Sprinkler system 02786-20 T-piece 25 mm (1/2") OT

Description

The GARDENA T-piece 25 mm x 1/2" male thread is used, within the framework of the gardena sprinkler system - for the connection of the Versenkregners S80 (1569-26) as well as the Turbinen-Versenkregner T100 and T200 (no. 8201-29 and 8203-29) in the pipe route. The patented "Quick & Easy" quick-connection technology, the pipe mounting or removal tool by simply turning the screw by 140°. For the waterproof, safe operation is the threaded connection of the T-piece self-sealing.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)