
Number
Total (€ 99.99 / piece)
€ 99.99
incl. VAT
14-day return policy included
Highlights & Details
Gardena Sprinkler System Start-Set Pipeline
- Convenient water removal thanks to water socketsUV-resistant by high-quality materialsFrost-proof system by drain valve
Technical specifications
- Product type
Pipeline starter set
- Hose connection
Hose connector
- Series
Sprinkler system
- Dim
(L x W x H) 300 cm x 200 mm x 100 mm
- Weight
2020 g
- Width
200 mm
- Height
100 mm
- Length
300 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568551 GARDENA Sprinkler system Pipeline starter set Hose connector 08270-20
Warranty Terms
Warranty Terms 2568551 GARDENA Sprinkler system Pipeline starter set Hose connector 08270-20
Description
Gardena's Starter Set Pipeline is ideal for a successful entry into the Gardena Pipeline System. It contains all the important components such as the junction box, which represents the connecting piece between the tap and the pipe in the floor. The two water sockets serve as water outlets at which water can be easily removed – either through a hose or through the connection of the separately available pipeline quadrangesprinkler and pipeline garden tap. When connected, water flows immediately and when released, the integrated stop valve automatically stops the water flow so that the tap does not have to be turned off. In order to protect the system from possible frost damage, the drainage valve is installed at the lowest point. Both the junction box and the two water sockets are each equipped with a dirt filter, was this protects them from dirt particles. It can be removed and then rinsed easily under running water. With the help of high-quality materials, the components of the set are protected from UV light. The Starter Set Pipeline is a genuine quality product made in Europe.
This text is machine translated.
This text is machine translated.
Features
- Set contains: 1 professional system connection set, 1 connection box, 2 water sockets, 1 T-piece 25 mm, 3 connectors 25 mm 3/4" internal thread and 1 drainage valveConvenient water removal anywhere in the garden thanks to water socketsJunction box and water sockets with protection against dirt particles by removable dirt filter, easy to clean under running waterUV-resistant due to high-quality materials and frost-proof system through drainage valveMade in Europe: Quality from Europe.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 204.98*
What kind of Garden Irrigation Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































