• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 25190 Insect repeller Deterrent (W x H x D) 80 x 250 x 80 mm Black 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

270 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo flying weiler with hook

  • With shimmer stripes on the wings
  • Decorative pyramid design
  • Firm
  • With hook

Technical specifications

Product type

Insect repeller

Suitable for

Inside/outside

Use

Horsefly

Fly

Midget

Mosquito

Moth

Gnat

Cranefly

Wasp

Working principle

Deterrent

Dim

(W x H x D) 80 x 250 x 80 mm

Power supply

AA battery (2x), please order separately

Power supply (LOV)

battery-powered

Factory colour

Black

Width

80 mm

Height

250 mm

Depth

80 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2435103 Gardigo 25190 Insect repeller Deterrent (W x H x D) 80 x 250 x 80 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2435103 Gardigo 25190 Insect repeller Deterrent (W x H x D) 80 x 250 x 80 mm Black 1 pc(s)

Description

With newspaper, hand or fly swatter, you try to keep the flies away from freshly grilleed meat and delicious salads on the garden table. Quite strenuous considering how many flying insects are around us in the summer and these, like us, are attracted by the delicious scent.
Let others take on the job of discarting – our flywedler. The decorative pyramid does its job in a permanent and conscientious manner. Place the device in the center of the table and switch it on. The wings begin to turn and thus fly away from the table to the distance. The shimmer stripes on the wings have an additional defense effect. An insect-free barbecue allows you to fly our Gardigo flying weiler, which simply wets the flies away from eating on your table.


This text is machine translated.

Features

  • With shimmer stripes on the wings
  • Decorative pyramid design
  • Firm
  • On/off switch
  • Wing span 400 mm

Scope of delivery

  • Fly weiler
  • User manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)