• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo 25201 Mosquito net (W x H) 12500 mm x 2500 mm White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 29.99
-47 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo Mosquito Net Double bed

  • For single and double beds
  • For ceiling height up to 3 m.

Technical specifications

  • Mesh density: 25 holes/cm²
  • Ring Ø 65 cm
Product type

Mosquito net

Suitable for

Inside

Use

Horsefly

Fly

Midget

Beetle

Cockroach

Mosquito

Moth

Gnat

Cockroach

Cranefly

Spider

Wasp

Show more
Dim

(W x H) 12500 mm x 2500 mm

Factory colour

White

Width

12500 mm

Height

2500 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2338693 Gardigo 25201 Mosquito net (W x H) 12500 mm x 2500 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338693 Gardigo 25201 Mosquito net (W x H) 12500 mm x 2500 mm White 1 pc(s)

Description

For home and travel
The mosquito net for a double bed is simply stretched over the sleeping area and thus forms an optimal mosquito protection at night. Protect yourself, your children and partners against unloved mosquito bites, annoying buzzing of mosquitoes, itching and scratching during the night. Enjoy a good night's sleep and start the next day in a lively and cheerful mood without being crushed by mosquitoes. At the same time, of course, other annoying insects such as flies or gnaks stay away and do not bother you. The mesh density of the double bed mosquito net complies with the WHO standard and is for you and the family the effective night-time protection!

This text is machine translated.

Scope of delivery

  • Mosquito net
  • Mounting hooks
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97€ 39.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)