• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo ant-repellent 66988 Insect repeller Ultrasound (W x H x D) 65 x 65 x 68 mm White 1 pc(s)

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultrasound ant repellent

  • Space-saving
  • Simple and effective application
  • LED display
  • Not audible to humans

Technical specifications

Product type

Insect repeller

Suitable for

Inside

Use

Ant

Working principle

Ultrasound

Operating range

25 m²

Dim

(W x H x D) 65 x 65 x 68 mm

Power consumption

0.2 W

Power supply

230 V / AC

Power supply (LOV)

mains-powered

Factory colour

White

Width

65 mm

Height

65 mm

Depth

68 mm

Frequency

30 kHz

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2100947 Gardigo ant-repellent 66988 Insect repeller Ultrasound (W x H x D) 65 x 65 x 68 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2100947 Gardigo ant-repellent 66988 Insect repeller Ultrasound (W x H x D) 65 x 65 x 68 mm White 1 pc(s)

Conformity certificate

Conformity certificate 2100947 Gardigo ant-repellent 66988 Insect repeller Ultrasound (W x H x D) 65 x 65 x 68 mm White 1 pc(s)

Description

Ants are useful animals for the environment, but not in your own household. However, it happens again and again that these crabs get lost in our pantry and open their ant nest there or even create a whole colony. The nest is mostly hidden in the wall and this is to be evict. Putting single ants in front of the door only brings a short success. However, as long as food is in the area, it will come out of its hiding places. Poison traps are a possibility, but the useful animals are killed here and children in the surrounding area can also be harmful to them.
The ant-defense plug, on the other hand, repels the ants effectively and permanently from their rooms and from the house by means of sound! The fight against this is a natural one and no one is harmed.

This text is machine translated.

Scope of delivery

  • Ants
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)