• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Eule Bird repeller Working principle Deterrent 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 23.99
-33 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Owl bird repellent

  • Weatherproof and unbreakable
  • Decoration and deterrent at the same time
  • Also ideal for keeping birds away from danger spots

Technical specifications

Product type

Bird repeller

Suitable for

Inside/outside

Use

Squirrel

Mouse

Rat

Dove

Bird

Working principle

Deterrent

Detection angle

360°

Material

Plastic

Width

160 mm

Height

380 mm

Depth

180 mm

Dim

(W x H x D) 160 x 380 x 180 mm

Documents & Downloads

Datasheet

Datasheet 2235736 Gardigo Eule Bird repeller Working principle Deterrent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2235736 Gardigo Eule Bird repeller Working principle Deterrent 1 pc(s)

Description

With its large eyes, the movable head, which turns in the wind and its realistic size, this plastic owl acts on other animals as frightening as a real bird of prey.
Pigeons, sparrows, and many small animals will instinctively try to keep a distance from the alleged prey. For a safe stand, the base of the owl is simply filled with stones. The dummy is not only useful as a bird repellent, but also looks decorative. A decorative feature on the balcony, veranda, terrace or in the garden.

This text is machine translated.

Scope of delivery

  • Owl
  • Base

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 26.98*

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)