• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Milbenblocker 70490 Mite repeller Ultrasound (W x D) 65 mm x 70 mm 1 pc(s)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 24.99
-40 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardigo Milbenblocker Mobil

  • With LED lamp
  • Reduces the reproduction of mites
  • Reduces problems caused by mite droppings

Technical specifications

Product type

Mite repeller

Suitable for

Inside

Use

Mite

Working principle

Ultrasound

Operating range

6 m²

Dim

(W x D) 65 mm x 70 mm

Power supply

AAA battery (2x), please order separately

Power supply (LOV)

battery-powered

Width

65 mm

Depth

70 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2338694 Gardigo Milbenblocker 70490 Mite repeller Ultrasound (W x D) 65 mm x 70 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2338694 Gardigo Milbenblocker 70490 Mite repeller Ultrasound (W x D) 65 mm x 70 mm 1 pc(s)

Description

Most people know that mites cause allergies! There are mites in almost every bed and mattress – year after year and day after day. So we inevitably meet them when we get to bed, until the next morning. Mites feed on our skin scales and they are so small that they are not recognized by the naked eye. Reduce this invisible but annoying problem with the Gardigo mite blocker. The device sends out impulses, which impair the reproduction of the mites and thus the mites are significantly reduced after approx. 3 – 5 months. Less mites means less mite droppings and less allergic problems for humans.
The fine-tuned electronics ensure a constant function. The integrated LED light helps you to find your way around in many situations. Instead of having to use complicated cabling, the Gardigo mite blocker can now be used immediately in all imaginable places without any connection.

This text is machine translated.

Features

  • With LED-lamp
  • LED-status display
  • on/off switch
  • Frequenzpulse
  • volume control continuously variable

Scope of delivery

  • Dust mite blocker
  • User manual.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.97€ 38.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)