• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Ultraschall Mückenvertreiber LED 66993 Insect repeller Ultrasound (W x H x D) 65 x 65 x 68 mm White 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 18.99
-42 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mosquito repellent plug LED

  • With LED night light function
  • Space-saving
  • Simple and effective application
  • LED display

Technical specifications

Product type

Insect repeller

Suitable for

Inside

Use

Cranefly

Gnat

Mosquito

Midget

Horsefly

Working principle

Ultrasound

Operating range

25 m²

Dim

(W x H x D) 65 x 65 x 68 mm

Power consumption

0.2 W

Power supply

230 V / AC

Power supply (LOV)

mains-powered

Factory colour

White

Width

65 mm

Height

65 mm

Depth

68 mm

Frequency

7 kHz

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2100962 Gardigo Ultraschall Mückenvertreiber LED 66993 Insect repeller Ultrasound (W x H x D) 65 x 65 x 68 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2100962 Gardigo Ultraschall Mückenvertreiber LED 66993 Insect repeller Ultrasound (W x H x D) 65 x 65 x 68 mm White 1 pc(s)

Conformity certificate

Conformity certificate 2100962 Gardigo Ultraschall Mückenvertreiber LED 66993 Insect repeller Ultrasound (W x H x D) 65 x 65 x 68 mm White 1 pc(s)

Description

Mosquito bites itch, become red, thick and the longer you scratch to relieve the symptoms, the worse they become.
Once the sting is there, it is too late. You have to be active beforehand. This defense plug emits a high tone, which is modeled on the wing strike of mating males. Fertilized, blood-sucking mosquito swabs react with aversion to this noise and try to leave the place where it is heard. The device is optically discreet and modern and adapted to the size of a socket.

This text is machine translated.

Scope of delivery

  • Mosquito repellent
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.97€ 34.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)