• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1090 6601590 Electrical contractor Tool box (+ tools) 90-piece (L x W x H) 460 x 380 x 200 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 929.00 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 460 x 380 x 200 mm

Product type

Tool box (+ tools)

Range of uses

Electrical contractor

Length

460 mm

Height

200 mm

Width

380 mm

Depth

200 mm

Weight

13.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906482 Gedore 1090 6601590 Electrical contractor Tool box (+ tools) 90-piece (L x W x H) 460 x 380 x 200 mm

Information

Information 1906482 Gedore 1090 6601590 Electrical contractor Tool box (+ tools) 90-piece (L x W x H) 460 x 380 x 200 mm

Description

The perfect tool set for the electrician and maintenance professional put together in practice for use on site
GEDORE Vanadium Tools, chrome-plated
Use: Assortment S 1090 + case WK 1018 L.

This text is machine translated.

Scope of delivery

  • Mains tester

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 971.97€ 968.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)