• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1110 WMW S-02 3005186 Tool kit

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,635.00 / piece)
€ 1,635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkMo B2 with tool assortment - 72-part

  • Modular tool wagon
  • Consisting of: No. 1110 WM 24, 1110 WM 221, 1110 WMR 23 AND 1110 WMHP 2
  • Can be driven as a complete unit or each module can be worn individually
  • Ideal for transporting from the workshop to changing work places
  • 6 drawers with full extension suitable for GEDORE 1500 ES/1500 CT Modules
  • For 2x 1/3 modules or 1x 2/3 modules
  • One compartment with locking mechanism for GEDORE L-BOXX® 136 No. 1100 L (not included)
  • Light and stable aluminum plastic mix
  • Mobile by roller skids with 4 high-quality wheels, 2 of which with total lock
  • Wood worktop for on-site assembly work
  • Compatible with Sortimo® vehicle equipment and cargo securing
  • Crash tested
  • Dimensions: W 526 x D 396 x H 1172 mm
  • Weight advantage (up to 50% lighter than comparable solutions!)
  • GEDORE tool range from the workshop routine
  • Ideal for large and small maintenance and assembly work
  • Suitable for industry, trade, automotive and the ambitious DIY enthusiast
  • This text is machine translated.

Technical specifications

  • Number of drawers: 6
  • Storage: WorkMo
Product type

Tool kit

Material

Steel plate

Length

396 mm

Height

99 mm

Width

526 mm

Dim

(L x W x H) 396 x 526 x 99 mm

Weight

50.5 kg

No. of drawers

6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290078 Gedore 1110 WMW S-02 3005186 Tool kit

Description

Scope of delivery

  • Workshop trolley No. 1110 WMW-2
  • GEDORE L-BOXX® 136 NO. 1100 L
  • Tool assortment No. 1110 CTB2-01
  • Tool assortment No. 1110 CTB2-02

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,649.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)