• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2823691 Universal Tool box (empty) (L x W x H) 357 x 442 x 151 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 357 x 442 x 151 mm

Product type

Tool box (empty)

Car phone holder features

Splashproof

Range of uses

Universal

Volume

1100 l

Material

ABS plastic

Factory colour

Black

Blue

Inside width

378 mm

Inside height

107 mm

Internal depth

311 mm

Length

357 mm

Height

151 mm

Width

442 mm

Depth

311 mm

Weight

3800 g

Series

L-BOXX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462146 Gedore 2823691 Universal Tool box (empty) (L x W x H) 357 x 442 x 151 mm

Information

Information 1462146 Gedore 2823691 Universal Tool box (empty) (L x W x H) 357 x 442 x 151 mm

Information 1462146 Gedore 2823691 Universal Tool box (empty) (L x W x H) 357 x 442 x 151 mm

Description

L-Boxx from impact and shock-resistant ABS plastic, splash-proof and with cover and front handle for variable wear the L-Boxx ®. With Tool card for more order and storage space. Easy Click System: practical plug connection for two and more L-Boxx ® en, for a secure hold and easy transport. Easy integration into vehicles with sortimo® vehicle equipment.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.96€ 123.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)