• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3082113 Workshop trolley Steel plate

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,845.00 / piece)
€ 3,845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

workster tool wagon with assortment - 308-part

  • 308-piece assortment for industry, trade and automotive
  • Tools in metric dimensions
  • GEDORE Check-Tool-System: Completeness check by 2-colored foam inserts
  • In the WHL-L7 tool wagon
  • This text is machine translated.

Technical specifications

Product type

Workshop trolley

Dim

(L x W x H) 510 x 785 x 1045 mm

No. of drawers

7

Weight

112.6 kg

Content

1 pc(s)

Material

Steel plate

Width

785 mm

Height

1045 mm

Length

510 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290096 Gedore 3082113 Workshop trolley Steel plate

Description

Scope of delivery

  • 1/4"+1/2" socket wrench set in CT module no. TS CT2-D19-D20, 81-PIECE
  • Set of combination wrenches in CT-Module No. TS CT2-7, 24-pcs
  • Tool assortment in CT module no. TS CT2-2154SK-119, 14-PIECE
  • Pliers assortment in CT module no. TS CT2-142, 28-piece
  • Tool assortment in 2/4 CT module no. TS CT2-6-8000, 15-piece
  • 1/2" set of screwdriver inserts in 2/4 CT module no. TS CT2-ITX19, 28-PIECE
  • Tool assortment in 2/4 CT module no. TS CT2-2133-2163TX, 13-PIECE
  • Wrench set in 2/4 CT module no. TS CT2-7R-2, 28-PIECE
  • Tool assortment in 2/4 CT module no. TS CT2-D30, 59-PIECE
  • Tool assortment in 2/4 CT module no. TS CT2-710, 17-piece
  • Hacksaw No. 407
  • + Tool wagon workster highline No. WHL-L7

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,873.98€ 3,870.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)