• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3127818 Mobile bench (W x H x D) 1200 x 985 x 635 mm Blue

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,409.00 / piece)
€ 2,409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

1507 XL 04010 - GEDORE - Mobile workbench

Our service for you

Technical specifications

  • Body:
  • Dimensions: H 985 x 1200 x 635 mm; B T
  • 30 mm thick multiplex reserve layer wooden plate, surface through linseed oil varnish additionally protected;
  • Work offset to the rear plate enables flush parking on the wall;
  • A drawer block in width of the vehicle;
  • Flexible and easy to control by driving steering grip;
  • Side panels with perforation 10 x 38 mm for fixing of hooks and tools;
  • Prepared for the recording of the wall mount. KL-550 1-20 for mounting the spring clamping device KL -5501;
  • Security through heel protection for persons;
  • Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue;
  • Drawers:
  • Central locking with cylinder lock;
  • Width drawers (B998 x T 474 mm) with full extension, removable;
  • Single pull-out lock prevents the opening of more than a drawer, single-handed operation;
  • Ball-bearing guide rails with self-feed;
  • Load capacity per drawer 70 kg;
  • Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue;
  • GEDORE high-performance chassis:
  • Total load capacity 700 kg, in the mobile operation 500 kg;
  • 2 rollers GEDORE high-performance wheels (rollers diameter 200 mm);
  • 2 ball-bearing GEDORE smooth running wheels (steering wheels Ø 125 mm), both with total hard plate;
  • GEDORE trapezium axle construction provides even at maximum load: smooth running, agility, and track
Dim

(W x H x D) 1200 x 985 x 635 mm

Product type

Mobile bench

Width

1200 mm

Thickness (worktop)

30 mm

Height

985 mm

Inside dimensions (H x W x D) mm

998 mm x 474 mm

Factory colour

Blue

Depth

635 mm

Material (worktop)

Multiplex

Weight

130 kg

No. of drawers

5

Features

On wheels

Load capacity per drawer

70 kg

Max. height

985 mm

Height (min.)

985 mm

Material

Steel plate

Max. load (table)

700 kg

Expandable

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906824 Gedore 3127818 Mobile bench (W x H x D) 1200 x 985 x 635 mm Blue

Information

Information 1906824 Gedore 3127818 Mobile bench (W x H x D) 1200 x 985 x 635 mm Blue

Description

Features

  • Body:
  • Dimensions: H 985 x W 1200 x D 635 mm
  • 30 mm thick multiplex beech wood worktop, surface additionally protected by linseed oil varnish
  • Worktop set back to park flush against the wall
  • One drawer block the same width as the trolley
  • With drive/steer handle for easy pushing, pulling and turning
  • Side walls with square perforation 10 x 38 mm to fix hooks and tools
  • Ready to take up tool holder KL-5501-20 for installation of spring compressor KL-5501
  • Heel protection for personal safety
  • Sheet steel, corrosion-resistant and scratch-proof powder-coated, GEDORE blue Drawers:
  • Central locking with cylinder lock
  • Wide drawers (W 998 x D 474 mm) fully extending, removable
  • Individual drawer locking stops more than one drawer from opening, single-handed operation
  • Self-closing drawer runners on ball bearings
  • Load capacity per drawer 70 kg
  • Sheet steel, corrosion-resistant and scratch-proof powder-coated, GEDORE blue GEDORE high-performance chassis:
  • Total load capacity 700 kg, 500 kg when mobile
  • 2 GEDORE high-performance wheels on roller bearings (fixed castors Ø 200 mm)
  • 2 GEDORE smooth-running wheels on ball bearings (swivel castors Ø 125 mm), both with total brake
  • Even under maximum load, the GEDORE trapezoidal axle construction remains smooth-running, manoeuvrable and on track Options:
  • Ideal for equipping with GEDORE tool modules (1500 ES/1500 CT) maximum 9 pieces 1/3 modules possible per drawer
  • Other drawer combinations on request
  • Special colours and designs available on request
  • Tools and accessories not included in delivery

Hints

Supplied without tools.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,433.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)