• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6624450 Mobile bench (W x H x D) 1100 x 985 x 550 mm Blue

EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,929.00 / piece)
€ 2,929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BR 1504 0511 L - GEDORE - Workbench with rear panel

Our service for you

Technical specifications

  • Body:
  • Dimensions: H985 x W 1100 x T550mm;
  • 30 mm thick multiplex reserve layer wooden plate, surface through linseed oil varnish additionally protected;
  • Large storage space with shelf and door;
  • With rear panel, square holes 10 x 38 mm for fixing of hooks and tools, LOWERABLE 2 gas springs move out;
  • Security through heel protection for persons;
  • Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue;
  • Drawers:
  • Central locking with cylinder lock;
  • Width drawers (B480 x T400 mm) with full extension, removable;
  • Safety lock per drawer, single-handed operation;
  • Ball-bearing guide rails;
  • Individual configuration by longitudinal and cross dividers (also available individually);
  • Load capacity per drawer 40 kg, lower heavy load tray 60 kg;
  • Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue;
  • GEDORE high-performance chassis:
  • Total load capacity 700 kg, in the mobile operation 500 kg;
  • 2 rollers GEDORE high-performance wheels (rollers diameter 200 mm);
  • 2 ball-bearing GEDORE smooth running wheels (steering wheels Ø 125 mm), both with total hard plate;
  • GEDORE trapezium axle construction provides even at maximum load: smooth running, agility, and track;
  • Accessories:
  • 2 Spacer modules no. 1500 ED-70 K;
  • 10 length-wise (LT) and 2 cross dividers (QT) made of galvanized steel
Dim

(W x H x D) 1100 x 985 x 550 mm

Product type

Mobile bench

Width

1100 mm

Thickness (worktop)

30 mm

Height

985 mm

Inside dimensions (H x W x D) mm

480 mm x 400 mm

Factory colour

Blue

Depth

550 mm

Material (worktop)

Multiplex

Weight

128 kg

Bases

1

No. of drawers

7

Features

On wheels

Load capacity per drawer

40 kg

Max. height

985 mm

Height (min.)

985 mm

Material

Steel plate

Max. load (table)

1000 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909534 Gedore 6624450 Mobile bench (W x H x D) 1100 x 985 x 550 mm Blue

Information

Information 1909534 Gedore 6624450 Mobile bench (W x H x D) 1100 x 985 x 550 mm Blue

Description

Features

  • Body:
  • Dimensions: H 985 x W 1100 x D 550 mm
  • 30 mm thick multiplex beech wood worktop, surface additionally protected by linseed oil varnish
  • Large usable storage space with shelf and door
  • With rear panel, square perforation 10 x 38 mm to fix hooks and tools, with lowering mechanism, can be raised by 2 gas springs
  • Heel protection for your safety
  • Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue Drawers:
  • Central locking with cylinder lock
  • Wide drawers (W 480 x D 400 mm) fully extendable, removable
  • Each drawer with safety locking, single-hand operation
  • Ball-bearing guide rails
  • Can be individually equipped with lengthwise and crosswise dividers (can be ordered individually)
  • Load capacity per drawer 40 kg, bottom heavy-duty drawer 60 kg
  • Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue GEDORE High-performance chassis:
  • Total load capacity 700 kg, 500 kg when mobile
  • 2 high-performance wheels on roller bearings (fixed castors Ø 200 mm)
  • 2 smooth running wheels on ball bearings (swivel castors Ø 125 mm), both with total brake
  • The GEDORE trapezoidal axle construction secures smooth running, manoeuvrability and track-keeping also in case of maximum loads Accessories:
  • 2 distance modules No. 1500 ED-70 K
  • 10 length- (LT) and 2 crosswise (QT) dividers from zinc-plated sheet steel Options:
  • Can be equipped with GEDORE tool modules (1500 ES/1500 CT)
  • Further drawer combinations on request
  • Special colours and designs available on request
  • Delivery without tools and accessories

Hints

Supplied without tools.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,953.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)