• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6722890 MRO pliers 200 mm

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 200 mm
  • Straight jaws
  • With a fine tip
  • Flat, round
  • Cross-serrated gripping surfaces
  • Without cut
  • Inlaid joint
  • TL = agate gray with blue getauchtem grip protection
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered
Product type

MRO pliers

Manufacturer part #

6722890

Length

200 mm

Jaw length

75.7 mm

Jaw tip thickness

3.7 mm

Material

Quenched steel

DIN standard

DIN ISO 5745

Weight

201 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907746 Gedore 6722890 MRO pliers 200 mm

Information

Information 1907746 Gedore 6722890 MRO pliers 200 mm

Description

Features

  • Acc. to DIN ISO 5745
  • Flat-round tapered jaws, cross-hatched gripping surfaces
  • For holding, gripping and bending
  • Fine-tipped nose, for safe work in confined spaces
  • GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
  • JC = chrome-plated, with 2-component handles
  • TL = steel-grey, with blue dipped non-slip handles

More interesting products

(*All information is plus legal VAT)