• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6723350 MRO pliers 200 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 200 mm
  • The optimum safety when registering, position and release from round, oval, rectangular objects
  • Especially suitable for spark plug plugs and all types of hoses (e.g. Cooling hoses)
  • 30° angled jaws
  • With a fine tip
  • Flat, round
  • Cross-serrated gripping surfaces
  • Without cut
  • Inlaid joint
  • JC = with 2-component grip covers
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered, chrome-plated
Product type

MRO pliers

Manufacturer part #

6723350

Length

200 mm

Jaw length

68 mm

Material

Quenched steel

Material properties

chrome plated

Weight

234 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907750 Gedore 6723350 MRO pliers 200 mm

Information

Information 1907750 Gedore 6723350 MRO pliers 200 mm

Description

Features

  • 30° angled flat-round tapered, hooked jaws, cross-hatched gripping surfaces 30 °, fine-tipped nose
  • For safe gripping, positioning and loosening of round, oval and angular parts
  • Ideal for spark plug connectors and all kinds of hoses (e.g. radiator hoses)
  • GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
  • JC = chrome-plated, with 2-component handles

More interesting products

(*All information is plus legal VAT)