• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore D 19 WAU-20 Bit set Metric 1/2" (12.5 mm) 31-piece 4010886930281

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Material properties

chrome plated

quenched and tempered

Dim

(L x W x H) 440 x 295 x 65 mm

Length

440 mm

Width

295 mm

Height

65 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514663 Gedore D 19 WAU-20 Bit set Metric 1/2" (12.5 mm) 31-piece 4010886930281

Description

Drop forged quenched and tempered bihex UD bit set
Hand tools made of Gedore 31CrV3 steel.

Scope of delivery

  • Reversible ratchet 1/2" 270 mm
  • Extension 1/2" 125 + 250 mm
  • Universal joint 1/2" 73.5 mm socket wrench insert 1/2" UD-profile 5/16", 11/32", 3/8", 13/32", 7/16", 1/2", 9/16", 19/32", 5/8", 11/16", 3/4", 25/32", 13/16", 7/8", 15/16"
  • 1"
  • 1 1/16"
  • 1 1/18"
  • 1 3/16"
  • 1 1/4"
  • angle screwdriver set long in the holder 8-piece.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.