• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E-VKT-DVI20 2653346 1" (25 mm)

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Especially suitable for:
  • Industry, construction sites, in the truck and garages, agri technology, construction machines
  • Bridges, ships, aircraft, railway construction, refineries
  • Mechanical and Plant Engineering, Machine Maintenance
  • Design:
  • Mechanical, manually operated drehmomentvervielfaltiger for the controlled tightening and loose screws.
  • With einstufigem planetary gear
  • Housing made of high-performance aluminum
  • Models with transmission ratio 1:4, 1:5.5
  • Guaranteed accuracy: better than +/- 3% tolerance
  • In connection with a torque wrench to operate
  • 2 models with maximum load in the range of max. 2000 N
  • M up to 2800 N
  • M
  • Model-Z: with gekropftem reaction arm Z-shape made of chromium-vanadium steel
  • Model-L: with straight reaction arm L-shape, with adjustable response square, made of light metal
  • Output four edge with hole for power screwdriver inserts with locking pin and ring
  • Items included:
  • Drehmomentvervielfaltiger DREMOPLUS ALU
  • With model-dependent, integrated, reaction arm in Z-form or L-shape
  • Supplied in a sturdy carrying case with foam padding.
  • Factory Test certificate and setting table
  • Technical details are available on request
Product type

Spare square bit holder

Downforce

1" (25 mm)

Torque (max.)

100 Nm

Trigger accuracy

3 %

Manufacturer's standards (with certificate)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908767 Gedore E-VKT-DVI20 2653346 1" (25 mm)

Information

Information 1908767 Gedore E-VKT-DVI20 2653346 1" (25 mm)

Description

Features

  • Particularly suitable for:
  • Industry, construction sites, car and truck garages, agricultural technology, construction machinery
  • Bridge, aircraft and railway construction, shipbuilding, refineries
  • Machinery and plant engineering, maintenance Features:
  • Mechanical hand torque multiplier for controlled screw tightening and unloosening screw connections
  • With a single-stage planet gear
  • High-performance aluminium housing
  • Multiplication at the ratio of 1:4, 1:5.5
  • Guaranteed accuracy: Better than +/- 3 % tolerance
  • For operation in combination with a torque wrench
  • 2 models for maximum load in the range between max. 2000 N
  • m and 2800 N
  • m
  • Z model: with Z-form, offset reaction arm of chrome-vanadium steel
  • L model: with L-form straight reaction arm - with adjustable reaction square - of lightweight metal
  • Output square with drill hole for impact sockets with safety pin and ring Scope of delivery:
  • Torque Multiplier DREMOPLUS ALU
  • With firmly integrated reaction arm of an Z- or L-form depending on model
  • Delivery in sturdy shipping case with foam insert
  • Factory test certificate and setting table
  • Detailed technical information is available on request

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.98*

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)