• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301598 Cutters 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

574 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Material

Aluminium

No. of blades

6

Length

365 mm

Weight

0.31 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159759 Gedore RED 3301598 Cutters 1 pc(s)

Information

Information 2159759 Gedore RED 3301598 Cutters 1 pc(s)

Description

Features

  • Multi-component grip, aluminum shell, ABS and TPR handle
  • Quick-change mechanism of the blade
  • For single-handed operation
  • Delivered with one trapezoidal blade and 4 spare blades in the magazine
  • Robust design.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)