• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R22350005 3301686 Tool kit

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Overall width [mm]: 570
  • Total length [mm]: 410
  • Net weight [g]: 2800
  • CONTENTS FOR SENTENCES: R28302180 R28402160 R28502200 3600.030 3600.040 3600.055 R38106529 3630.010 R38200219 3690.100 3690.150 3690.200 3690.250 3690.300 3690.400 R28100010 R92100012 R90000006 R99910004
Product type

Tool kit

Length

410 mm

Width

570 mm

Dim

(L x W) 410 mm x 570 mm

Weight

2800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188496 Gedore RED R22350005 3301686 Tool kit

Description

• Combination pliers: Design according to DIN ISO 5746, with gripping zones for Flat and round material, inductively hardened blades, 2-component grip, chromium-vanadium steel
• Side cutter: Design according to DIN ISO 5749, slim head shape, inductively hardened, long cutting edges, 2-component grip, chrome-vanadium steel
• Flat-round pliers, straight: Design according to DIN ISO 5745, straight gripping surfaces, longitudinal toothed, induction hardened cutting, 2-component grip, chrome-vanadium steel
• Multi-grip pliers: Design according to DIN 8976 Form C, long-toothed gripping surfaces, with box joint, 7-way adjustable, chrome-vanadium steel, powder-coated
• 2K screwdriver: Slotted and cross-head PH, DIN version, blade made of high-quality chrome molybdenum steel, chrome-plated, output tip phosphated, 2-component handle, 5-edge handle head, slotted hole in handle
• 2K screwdriver TX: Blade made of high-quality chrome-molybdenum steel, chrome-plated, phosphated output tip, 2-component handle, 5-edge handle head, slotted hole in handle
• Ball peen hammer: Forged hammer head, made of heat-treated steel, inductive hardened impact surfaces, design according to DIN 1041, ash handle, painted stem end, ring wedge
• Flat chisel: Design according to DIN 6453, cutting edge and head ground, impact end started, chromium-vanadium steel
• Cross chisel: Design according to DIN 6451, cutting edge, side and head ground, impact start, chrome-vanadium steel
• Drive-through driver 8-edge: Design according to DIN 6458, start at the end of the stroke, chrome-vanadium steel
• 8-edge center punch: Design according to DIN 7250, start impact end, chrome-vanadium steel
• Pin driver 8-edge: Design according to DIN 6450, start of impact, chrome-vanadium steel

This text is machine translated.

Scope of delivery

  • 23PCS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 290.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)