• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R40170027 3300160 Ratchet 1/4" 163 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive square 6.3 mm
  • Return angle: 5°
Product type

Ratchet

Downforce

1/4"

No. of teeth

72

Length

163 mm

Max. length

163 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3126

Weight

130 g

Width

25 mm

Height

21 mm

Dim

(L x W x H) 163 x 25 x 21 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188603 Gedore RED R40170027 3300160 Ratchet 1/4" 163 mm

Description

• Knarring head can be swiveled by 180°
• Lockable in 5 positions
• with magnetic holder
• Forward/reverse operation can be switched by lever
• Hexagon socket for direct recording of bits according to DIN 3126 - D 6.3
• Matt chrome surface
• fine-toothed
• oval head
• 2-component handle, hand-protecting power transmission
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)