Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
1/2 inch
matt chrome plating
16 mm
DIN 3120-C 12,5
DIN 3124
DIN ISO 2725-1
DIN ISO 1174
(L x W x H) 38 x 23.2 x 38.0 mm
38 mm
23.2 mm
38.0 mm
44 g
1 pc(s)
1 1/2"
38 mm
yes
User & Safety Instructions 2188733 Gedore RED R61101606 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300331
€ 91.97*
The necessary accessories are required to use the article as described.