• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R61102306 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300338

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

1546 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.99
-6 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Insert length 38.0 mm
  • Insert-Ø 1: 28.0 mm
  • Insert-Ø 2: 31.0 mm
  • Width 1: 23.0 mm
  • Fuse: Ball bearing groove
Product type

Bits

Function

Metric

Imperial

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Material properties

chrome plated

Spanner size

23 mm

DIN standard

DIN 3120-C 12,5

DIN 3124

DIN ISO 2725-1

DIN ISO 1174

Dim

(L x W x H) 38 x 31 x 38.0 mm

Length

38 mm

Width

31 mm

Height

38.0 mm

Weight

90 g

Content

1 pc(s)

Ratchet bits (inch)

1 1/2"

Max. length

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188745 Gedore RED R61102306 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300338

Description

• Hand-operated with handy longitudinal knurled
• Drive side matt chrome-plated, output side polished
• Design according to DIN 3124, ISO 2725
• Inner square drive according to DIN 3120 - C 12.5, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.97€ 93.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)