Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
matt chrome plating
21 mm
Bi-hex
DIN 3120-C 12,5
DIN 3124
DIN ISO 2725-1
DIN ISO 1174
(L x W x H) 38 x 29 x 38.0 mm
38 mm
29 mm
38.0 mm
88 g
1 pc(s)
38 mm
yes
User & Safety Instructions 2188741 Gedore RED R61102106 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300336
€ 93.47*
The necessary accessories are required to use the article as described.