• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R68003075 3301575 Tool kit 75-piece

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Length

383 mm

Height

80 mm

Width

272 mm

Dim

(L x W x H) 383 x 272 x 80 mm

Weight

3500 g

Function

Imperial

UKCA

yes

DIN standard

DIN 3120

DIN ISO 1173

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188855 Gedore RED R68003075 3301575 Tool kit 75-piece

Description

• Square connection according to DIN 3120, ISO 1174, with ball lock
• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove
• Socket wrench insert 1/4" + 1/2", inner-TX
• Screwdriver insert 1/4", TX, with pressed-in, phosphated pin
• Bit adapter 1/4", with inner 4-edge and inner 6-edge, for all bits and tools with 1/4" external hexagon
• Bit adapter 1/2", with inner 4-edge and inner 6-edge, for all bits and tools with 10mm (3/8") external hexagon
• Bit 1/4" TX with bore, suitable for holders according to DIN ISO 1173 - D 6.3
• Bit 10mm (3/8")“, TX, suitable for holders according to DIN ISO 1173 – D 10
• angled screwdriver set TX
• double-ended ring spanner TX
• 1K screwdriver TX
• Telescopic holder with magnet
• Chrome-vanadium steel, matt satin chrome finish
• for hand-operated screw applications
• Plastic case in GEDORE red design
• Clamp-proof tools
• Metal hinges/plug

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)