• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R93350051 3301608 Handheld saw 300 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Handheld saw

Length

300 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160540 Gedore RED R93350051 3301608 Handheld saw 300 mm

Information

Information 2160540 Gedore RED R93350051 3301608 Handheld saw 300 mm

Description

Features

  • Multi-function:
  • Saw blade and Bow 90° = saw blade parallel to the wall and the floor
  • Bracket can be rotated 180 º = low height thus can be used in tight places.
  • Slightly tighten and adjust
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)